L150-3580502400TH0

Lumileds
997-L150358050240TH0
L150-3580502400TH0

Mfr.:

Description:
White LEDs 3500K 80CRI 24V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,445 € 8.900,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2020 (5050 metric)
White
3500 K
643 lm
80
116 deg
240 mA
24.2 V
5.18 mm
5 mm
0.72 mm
- 40 C
+ 105 C
4.55 mm x 4.55 mm
Square
LUXEON 5050
Reel
Brand: Lumileds
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON 5050 HE White LEDs

Lumileds LUXEON 5050 HE White LEDs are high-power LEDs that provide high luminance from a super robust package to enable cost-effective and reliable fixture designs. These LEDS use an industry standard 5050 surface mount package with a small Light Emitting Surface (LES). The LUXEON 5050 HE white LEDs are available in 6V and 24V voltages. These LEDs offer a wide range of CCTs and hot-color targeting to ensure that the devices are within the color target at the application conditions of 85°C. The LUXEON 5050 HE white LEDs enable higher ESD sensitivity levels while luminance flux remains at a high level. Typical applications include streetlights, high bay, low bay, floodlights, wall packs, landscape lighting, and downlights.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.