L150-2790500600000

Lumileds
997-L15027905060
L150-2790500600000

Mfr.:

Description:
White LEDs White 2700 K 90-CRI, LUXEON 5050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.324

Stock:
2.324 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,642 € 6,42 €
0,476 € 47,60 €
0,42 € 210,00 €
Full Reel (Order in multiples of 1000)
0,356 € 356,00 €
0,355 € 710,00 €
0,339 € 1.695,00 €
0,32 € 3.200,00 €
0,317 € 7.925,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
2020 (5050 metric)
Warm White
2700 K
475 lm
90
116 deg
640 mA
6 V
3.8 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Tinted
4.56 mm
Round Flat
Diffused
LUXEON SunPlus 5050
Reel
Cut Tape
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: Mid-Power LEDs
Unit Weight: 467,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.

LUXEON SunPlus 5050 High-Power LEDs

Lumileds LUXEON SunPlus 5050 High-Power LEDs deliver high luminance from a single, multi-die package to enable cost-effective, single optic, and directional fixture designs. The LUXEON SunPlus 5050 LEDs use an industry-standard 5050 surface-mount package with an extremely small, 4.6mm Light Emitting Surface (LES). The LUXEON SunPlus 5050 LEDs come in 70CRI, 80CRI, and 90CRI with a wide range of color temperatures. Hot-color targeting ensures that these LEDs are within the color target at application conditions of 85°C.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.