L150-27705024000H0

Lumileds
997-L150277050240H0
L150-27705024000H0

Mfr.:

Description:
White LEDs White 2700 K 70-CRI, LUXEON 5050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.881

Stock:
18.881 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 18881 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,656 € 6,56 €
0,486 € 48,60 €
0,446 € 223,00 €
Full Reel (Order in multiples of 1000)
0,366 € 366,00 €
0,348 € 696,00 €
0,341 € 1.705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
Horticulture LEDs
SMD/SMT
2020 (5050 metric)
Warm White
2700 K
675 lm
70
116 deg
160 mA
24 V
3.8 W
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
Tinted
4.55 mm x 4.55 mm
Round Flat
Diffused
LUXEON SunPlus 5050
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: Mid-Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

LUXEON SunPlus 5050 High-Power LEDs

Lumileds LUXEON SunPlus 5050 High-Power LEDs deliver high luminance from a single, multi-die package to enable cost-effective, single optic, and directional fixture designs. The LUXEON SunPlus 5050 LEDs use an industry-standard 5050 surface-mount package with an extremely small, 4.6mm Light Emitting Surface (LES). The LUXEON SunPlus 5050 LEDs come in 70CRI, 80CRI, and 90CRI with a wide range of color temperatures. Hot-color targeting ensures that these LEDs are within the color target at application conditions of 85°C.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON SunPlus Series Horticulture LEDs

Lumileds LUXEON SunPlus Series LEDs are purpose-built for Horticulture applications. These LEDs are binned and tested based on Photosynthetic Photon Flux (PPF). These devices deliver precise light wavelengths and optimized spectra for improved crop yields. This feature makes them ideal for indoor and greenhouse farming.