L135-2790SA35000P1

Lumileds
997-L1352790SA350P1
L135-2790SA35000P1

Mfr.:

Description:
White LEDs White 2700 K 90-CRI, LUXEON 3535L Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,127 € 3.810,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3535
Warm White
2700 K
43 lm
90
115 deg
100 mA
2.8 V
280 mW
3.7 mm
3.5 mm
0.8 mm
- 40 C
+ 105 C
Tinted
3 mm x 2.94 mm
Rectangular
Diffused
LUXEON 3535L Line
Reel
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Type: Mid-Power LEDs
Unit Weight: 217,363 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 3535L LEDs

Lumileds LUXEON 3535L LEDs deliver optimized performance with the quality of light needed for distributed light source applications. The 3535L offer specified correlated color temperature and color rendering combinations. These LEDs boast the efficacy and reliability required by indoor and outdoor illumination markets.
Learn More