L130-2580HE1400005

Lumileds
997-L1302580HE1405
L130-2580HE1400005

Mfr.:

Description:
White LEDs White 2500 K 80-CRI, LUXEON 3014

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 36000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,04 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3014
Warm White
2500 K
24 lm
80
116 deg
60 mA
3.1 V
186 mW
3 mm
1.4 mm
0.75 mm
- 40 C
+ 105 C
Tinted
2.5 mm x 1.15 mm
Rectangular
Diffused
LUXEON 3014
Reel
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: LUXEON
Type: Low Power LEDs
Unit Weight: 230,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99