L130-2580HE1400004

Lumileds
997-L1302580HE1404
L130-2580HE1400004

Mfr.:

Description:
White LEDs White 2500 K 80-CRI, LUXEON 3014

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 36000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,04 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3014
Warm White
2500 K
24 lm
80
116 deg
60 mA
3.1 V
186 mW
3 mm
1.4 mm
0.75 mm
- 40 C
+ 105 C
Tinted
2.5 mm x 1.15 mm
Rectangular
Diffused
LUXEON 3014
Reel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: LUXEON
Type: Low Power LEDs
Unit Weight: 230,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 3014 LEDs

Lumileds LUXEON® 3014 LEDs feature a compact, industry standard package size of 3.0mm x 1.4mm x 0.70mm, ideal for achieving uniform light output where space is limited, such as linear applications, tube lighting, and signage. LUXEON 3014 LEDs are hot-color targeted at a junction temperature of 65°C, ensuring color consistencyand meeting ANSI standards at operating conditions.

Mid-Power LEDs

Lumileds Mid-Power LEDs cover a broad range of CCT and CRI options in a variety of form factors. With the addition of the LUXEON® 3014, 3020, and 3030 2D series, Lumileds offers a complete selection of LEDs to cover all major lighting applications. Designers have more choices than ever of leading mid-power LEDs from Lumileds.