L130-2280003000W24

Lumileds
997-L130228030W24
L130-2280003000W24

Mfr.:

Description:
White LEDs White 2200 K 80-CRI, LUXEON 3030

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,059 € 2.360,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3030
Warm White
2200 K
94 lm
80
116 deg
120 mA
6 V
720 mW
3 mm
3 mm
0.52 mm
- 40 C
+ 105 C
Tinted
2.6 mm
Round Flat
Diffused
LUXEON 3030 2D
Reel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: LUXEON
Type: Mid-Power LEDs
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99