L128-DRD1003500000

Lumileds
997-L128DRD10350
L128-DRD1003500000

Mfr.:

Description:
Single Colour LEDs 2835 Mid-Power Color Deep Red 655nm-675nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.065

Stock:
39.065 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,40 € 4,00 €
0,291 € 29,10 €
0,242 € 121,00 €
0,225 € 225,00 €
0,212 € 424,00 €
Full Reel (Order in multiples of 4000)
0,191 € 764,00 €
0,176 € 1.408,00 €
0,175 € 4.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
2835
670 nm
Deep Red
109 lm
120 mA
2.15 V
260 mW
Colorless
2.95 mm x 2.48 mm
Rectangular
Clear
LUXEON 2835 Color Line
Reel
Cut Tape
MouseReel
Brand: Lumileds
Height: 0.7 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 2.8 mm
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON 2835 Color Line LEDs

Lumileds LUXEON 2835 Color Line LEDs provide high performance and are targeted at cost-effective designs. These LEDs are complemented by a broad range of white offerings and enable RGBW applications. The LUXEON 2835 color line LEDs feature a full-color palette for a wider spectrum range. These LEDs offer single die and single source architecture for optical control. Typical applications include panel/soft lights, wall grazers, linear, wall wash, decorative, retrofit lamps, and landscape lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.