L128-CYN1003500000

Lumileds
997-L128CYN10350
L128-CYN1003500000

Mfr.:

Description:
Single Colour LEDs 2835 Mid-Power Color Cyan 490-510nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.279

Stock:
7.279 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,397 € 3,97 €
0,288 € 28,80 €
0,24 € 120,00 €
0,223 € 223,00 €
0,209 € 418,00 €
Full Reel (Order in multiples of 4000)
0,201 € 804,00 €
0,176 € 1.408,00 €
0,173 € 4.152,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
2835
510 nm
Cyan
30 lm
120 mA
3.1 V
372 mW
Colorless
2.95 mm x 2.48 mm
Rectangular
Clear
LUXEON 2835 Color Line
Reel
Cut Tape
MouseReel
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.7 mm
Length: 3.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 2.8 mm
Unit Weight: 113,785 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON 2835 Color Line LEDs

Lumileds LUXEON 2835 Color Line LEDs provide high performance and are targeted at cost-effective designs. These LEDs are complemented by a broad range of white offerings and enable RGBW applications. The LUXEON 2835 color line LEDs feature a full-color palette for a wider spectrum range. These LEDs offer single die and single source architecture for optical control. Typical applications include panel/soft lights, wall grazers, linear, wall wash, decorative, retrofit lamps, and landscape lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.