L128-5780EB3500004

Lumileds
997-L1285780EB3504
L128-5780EB3500004

Mfr.:

Description:
White LEDs White 5700 K 80-CRI, LUXEON 2835 Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,032 € 1.280,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
High Power LEDs
SMD/SMT
LUXEON 2835 E
LUXEON 2835
- 40 C
+ 105 C
Reel
Brand: Lumileds
Colour Rendering Index - CRI: 80
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.7 mm
If - Forward Current: 60 mA
Illumination Colour: Cool White
Length: 3.5 mm
Lens Colour: Tinted
Lens Dimensions: 2.95 mm x 2.48 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 54 lm
Moisture Sensitive: Yes
Package/Case: 2835
Power Rating: 360 mW
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Vf - Forward Voltage: 6 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 5700 K
Width: 2.8 mm
Unit Weight: 584,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99