L128-4070SA35A0DF1

Lumileds
997-L1284070SA35ADF1
L128-4070SA35A0DF1

Mfr.:

Description:
White LEDs 4000K 70CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118.900

Stock:
118.900 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,10 € 1,00 €
0,07 € 7,00 €
0,055 € 27,50 €
0,051 € 51,00 €
0,046 € 92,00 €
Full Reel (Order in multiples of 4000)
0,04 € 160,00 €
0,036 € 288,00 €
0,035 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Warm White
4000 K
70
120 deg
65 mA
3 V
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
2.85 mm x 2.33 mm
Rectangular
Diffused
LUXEON 2835 Commercial
Reel
Cut Tape
MouseReel
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99