L128-3095HA3500001

Lumileds
997-L1283095HA3501
L128-3095HA3500001

Mfr.:

Description:
White LEDs White 3000 K 95-CRI, LUXEON 2835 Line

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
2835
Warm White
3000 K
28.2 lm
95
120 deg
65 mA
3 V
195 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
LUXEON 2835 HE
Reel
Cut Tape
Brand: Lumileds
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: LUXEON 2835
Type: Mid-Power LEDs
Unit Weight: 584,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99