L128-3080SA35A00D1

Lumileds
997-28-3080SA35A00D1
L128-3080SA35A00D1

Mfr.:

Description:
White LEDs Warm-white 2835 S 3V 80 CRI Full Distribution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 120000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,018 € 2.160,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
Reel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Low Power LEDs
Part # Aliases: SPMWH1228MD5WKVURK SPMWH1228MD5WTUEWK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON 2835 Commercial Mid-Power LEDs

Lumileds LUXEON 2835 Commercial Mid-Power LEDs are ideal for commercial indoor lighting solutions when lumens per watt and lumens per dollar are the driving metrics for development. The 2835 Commercial LEDs feature CCTs from 2700K to 6500K, Color Rendering Indexes (CRIs) of 80 and 90, and a superior maximum current rating. A 1/5th color bin structure makes these LEDs a perfect choice for indoor applications where users want the quality and reliability of LUXEON in a commercial application. An industry-standard footprint allows easy drop-in replacement. The Lumileds LUXEON 2835 Commercial Mid-Power LEDs provide best-in-class flux, color consistency, robustness, and reliability for commercial indoor luminaires.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.