L128-2780SA35A00E5

Lumileds
997-L82780SA35A00E5
L128-2780SA35A00E5

Mfr.:

Description:
White LEDs Warm-white 2835 S 3V 80 CRI 3 SDCM (D)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 120000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,028 € 3.360,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
White LEDs
SMD/SMT
1411 (3528 metric)
Warm White
2700 K
34.2 lm
80
120 deg
65 mA
2.77 V
195 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Yellow
2.95 mm x 2.48 mm
Rectangular
Diffused
Reel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.