L128-2280EC3500006

Lumileds
997-L1282280EC3506
L128-2280EC3500006

Mfr.:

Description:
White LEDs White 2200 K 80-CRI, LUXEON 2835 Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 40000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,048 € 1.920,00 €

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Warm White
2200 K
65 lm
80
120 deg
60 mA
9 V
540 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
LUXEON 2835 E
Reel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: LUXEON 2835
Type: Mid-Power LEDs
Unit Weight: 584,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 2835 Deep Dimming White LEDs

Lumileds LUXEON 2835 Deep Dimming White LEDs are designed for dimming applications that require uniform light output throughout rated and deep dimming operating conditions. These LEDs feature top-notch lm/W performance, a long lifetime, and a 0.05VF range by default for end applications. The LUXEON 2835 deep dimming white LEDs offer 2700K to 6500K Correlated Color Temperature (CCT) range and 70,80, and 90 Color Rending Index (CRI). These LEDs provide class in flux, color consistency, robustness, and reliability making it the right choice for commercial indoor luminaires. Typical applications include panel/soft lights, linear lights, troffers, and downlights.