L128-1890HA35000B1

Lumileds
997-L1281890HA35B1
L128-1890HA35000B1

Mfr.:

Description:
White LEDs White 1800 K 90-CRI, LUXEON 2835 Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44.367

Stock:
44.367 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,173 € 1,73 €
0,08 € 8,00 €
0,074 € 37,00 €
0,058 € 58,00 €
0,057 € 114,00 €
Full Reel (Order in multiples of 4000)
0,049 € 196,00 €
0,044 € 352,00 €
0,042 € 1.008,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2835
Warm White
1800 K
19 lm
90
120 deg
65 mA
3 V
195 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 105 C
Tinted
2.95 mm x 2.48 mm
Rectangular
Diffused
LUXEON 2835 HE
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: LUXEON 2835
Type: High Power LEDs
Unit Weight: 584,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON 2835 Deep Dimming White LEDs

Lumileds LUXEON 2835 Deep Dimming White LEDs are designed for dimming applications that require uniform light output throughout rated and deep dimming operating conditions. These LEDs feature top-notch lm/W performance, a long lifetime, and a 0.05VF range by default for end applications. The LUXEON 2835 deep dimming white LEDs offer 2700K to 6500K Correlated Color Temperature (CCT) range and 70,80, and 90 Color Rending Index (CRI). These LEDs provide class in flux, color consistency, robustness, and reliability making it the right choice for commercial indoor luminaires. Typical applications include panel/soft lights, linear lights, troffers, and downlights.