WS48M-A12RGB

Lumex
696-WS48M-A12RGB
WS48M-A12RGB

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,15 € 11.150,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Pushbutton Switches
RoHS:  
WS48M
Standard Switches
LED Pushbutton Switch
Illuminated
SPST
Panel Mount
ON - OFF
LED
Red, Green, Blue
Round
10 mA
12 VDC
IP67
Wire Lead
Silver
Bulk
Actuator Style: Button
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Diameter: 21.6 mm
Height: 22.5 mm
Housing Material: Stainless Steel
Life: 100000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99