WG48-2-RM-N-BK-B

Lumex
696-WG48-2-RM-N-BK-B
WG48-2-RM-N-BK-B

Mfr.:

Description:
Pushbutton Switches PBS 12mm SPST 2A 24V maintain plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
5,13 € 51,30 €
4,84 € 96,80 €
4,63 € 231,50 €
4,42 € 442,00 €
4,05 € 810,00 €
3,84 € 1.920,00 €
3,69 € 3.690,00 €
3,66 € 7.320,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Pushbutton Switches
RoHS:  
WG48
Standard Switches
Non-Illuminated
SPST
Panel Mount
Round
2 A
24 VDC
IP67
Solder Lug
Black
Silver
Bulk
Actuator Material: Plastic
Brand: Lumex
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Plastic
Life: 20000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 3,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99