W49-114

Lumex
696-W49-114
W49-114

Mfr.:

Description:
Pushbutton Switches PBS 12mm SPST 0.1A 48V mom plastic 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
6,69 € 66,90 €
6,30 € 126,00 €
6,04 € 302,00 €
5,75 € 575,00 €
5,36 € 1.072,00 €
5,19 € 2.595,00 €
4,84 € 4.840,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Pushbutton Switches
RoHS:  
W49
Standard Switches
Non-Illuminated
SPST
Panel Mount
Round
100 mA, 125 mA
50 VDC
125 VAC
IP67
Solder Terminal
White
Gold
Tube
Actuator Material: Plastic
Brand: Lumex
Color: Black
Housing Material: Plastic
Life: 1000000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.