W48M-F12B

Lumex
696-W48M-F12B
W48M-F12B

Mfr.:

Description:
Pushbutton Switches PBS 19mm SPST 0.1A 48V maintain metal ill

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 11,95 €
10,32 € 103,20 €
9,74 € 194,80 €
9,31 € 465,50 €
8,86 € 886,00 €
8,33 € 1.666,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Pushbutton Switches
RoHS:  
W48
Standard Switches
Illuminated
SPST
Panel Mount
LED
Blue
Round
10 mA
48 VDC
IP67
Solder Lug
Gold
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Stainless Steel
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 10,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99