W48M-112B

Lumex
696-W48M-112B
W48M-112B

Mfr.:

Description:
Pushbutton Switches PBS 19mm SPST 0.1A 48V mom metal ill

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,57 € 957,00 €
9,14 € 1.828,00 €
9,12 € 4.560,00 €
9,07 € 9.070,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Pushbutton Switches
RoHS:  
PBS
Standard Switches
SPST
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99