SSP-LB24MW024K10

Lumex
696-SSP-LB24MW024K10
SSP-LB24MW024K10

Mfr.:

Description:
LED Light Bars & Light Strips 24" Warm White 24VDC 120 DEG. 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
62,38 € 12.476,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Modules
White (Warm White)
2600 K to 3000 K
604 mm
19.45 mm
10 W
24 V
Reel
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Luminous Flux: 600 lm
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 25
Subcategory: LED Lighting
Unit Weight: 458,582 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SunBrite™ General Illumination LED Lightbars

Lumex SunBrite™ General Illumination LED Lightbars combine high performance and  easy installation for design flexibility. These lightbars are offered in cool white at 2600K to 3000K, neutral white at 3700K to 4300K, and warm white at 5000K to 6300K, matching the brightness performance of other leading easy-installation LED lightbar brands. This lightbar family features a wide variety of compatible components, making it possible to mix and match individual pieces in many sizes and formats to create customized solutions. Lightbars are available in lengths of 6", 12", and 24" and can be easily joined together to create a desired length. Users can create their own lightbar kit by combining the various lightbars with connector cables, mounting clips, and dimmer switches.