SSL-LXTO46365C

Lumex
696-SSL-LXTO46365C
SSL-LXTO46365C

Mfr.:

Description:
UV LEDs UV 365nm TO-46

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: UV LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
UV LEDs (Ultraviolet)
TO-46-2
Ultraviolet (UVA)
20 mA
365 nm
80 deg
- 40 C
+ 100 C
3.91 mm
Round
Water Clear
Tray
Brand: Lumex
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QuasarBrite™ UV LEDs - Expansion

Lumex has expanded its QuasarBrite™ UV LEDs series to include LEDs with dominant wavelengths of 355nm, 365nm, and 375nm at 4-6mW. Lumex QuasarBrite™ UV LEDs combine longer lifespan, increased cost and energy savings, and superior light performance. These LEDs have up to 70% lower energy consumption than CCFL technology.
Learn more

Lumex QuasarBrite™ UltraViolet (UV) LEDs offer enhanced durability with their robust TO-46 packaging and glass lens. These Lumex UV LEDs feature an innovative design that leads to less degradation over the 50,000-hour lifespan of the devices. QuasarBrite UV LEDs are available in 385nm, 405nm, and 415nm wavelengths at 4-6mW. Lumex QuasarBrite UV LEDs are ideal for a wide range of applications, including medical devices, industrial controls, and forensic applications.

View the entire Lumex QuasarBrite™ UV LEDs series