SSL-LX5099SYSUGW

Lumex
696-SSL-LX5099SYSUGW
SSL-LX5099SYSUGW

Mfr.:

Description:
Multi-Colour LEDs Yel/Grn 590/574nm 400/200mcd Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.131

Stock:
6.131 Can Dispatch Immediately
Quantities greater than 6131 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,668 € 0,67 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Yellow, Green
590 nm, 574 nm
60 deg
20 mA
2 V, 2.2 V
105 mW
Colorless
5 mm
Dome
Diffused
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 400 mcd, 200 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.9 mm
Unit Weight: 419,838 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99