SSL-LX5093XGC

Lumex
696-SSL-LX5093XGC
SSL-LX5093XGC

Mfr.:

Description:
Single Colour LEDs High Bright Green Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.759

Stock:
11.759 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,19 € 1,90 €
0,135 € 13,50 €
0,109 € 54,50 €
0,088 € 88,00 €
0,083 € 166,00 €
0,078 € 390,00 €
0,073 € 730,00 €
0,069 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
565 nm
Green
20 mA
2.2 V
105 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Lumex
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 250 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 5.9 mm
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.