SSL-LX5093VC

Lumex
696-SSL-LX5093VC
SSL-LX5093VC

Mfr.:

Description:
Single Colour LEDs Purple Clear 2200mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.521

Stock:
13.521 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,739 € 7,39 €
0,562 € 56,20 €
0,442 € 221,00 €
0,41 € 410,00 €
0,402 € 1.005,00 €
0,397 € 1.985,00 €
0,395 € 3.950,00 €
0,383 € 9.575,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Purple LEDs
Through Hole
T-1 3/4 (5 mm)
Purple
20 mA
3.2 V
120 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 2200 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: Inspiration
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 5.9 mm
Unit Weight: 318 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

InspirationLEDs™

Lumex's InspirationLEDs™ are available in a variety of colors, including purple (V), pink (P), and turquoise (T). The state-of-the-art LEDs offer high brightness chip technology in a 5mm package and are ideally suited for use in the medical, automotive, and appliance industries, as well as any other soft lighting application.