SSL-LX5093TC

Lumex
696-SSL-LX5093TC
SSL-LX5093TC

Mfr.:

Description:
Single Colour LEDs Turquoise Clear 2200mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.634

Stock:
14.634 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,578 € 5,78 €
0,491 € 245,50 €
0,463 € 463,00 €
0,439 € 1.097,50 €
0,418 € 2.090,00 €
0,388 € 3.880,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 3/4 (5 mm)
Turquoise
20 mA
3.2 V
120 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 2200 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: Inspiration
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 5.9 mm
Unit Weight: 315 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

InspirationLEDs™

Lumex's InspirationLEDs™ are available in a variety of colors, including purple (V), pink (P), and turquoise (T). The state-of-the-art LEDs offer high brightness chip technology in a 5mm package and are ideally suited for use in the medical, automotive, and appliance industries, as well as any other soft lighting application.