SSL-LX5093HD-5V

Lumex
696-SSLLX5093HD-5V
SSL-LX5093HD-5V

Mfr.:

Description:
Single Colour LEDs Red, 660nm Diffused, 5V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,413 € 4,13 €
0,297 € 29,70 €
0,245 € 122,50 €
0,179 € 179,00 €
0,17 € 340,00 €
0,163 € 815,00 €
0,157 € 1.570,00 €
0,152 € 3.800,00 €

Possible Replacement

Lumex SSL-LX5093ID-5V
Lumex
Single Colour LEDs HIR, 625nm Diffused, 5V

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
700 nm
Red
10 mA
5 V
Red
5 mm
Dome
Diffused
Bulk
Brand: Lumex
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 3 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 5.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.