SSL-LX5093GD-12V

Lumex
696-SSLLX5093GD12V
SSL-LX5093GD-12V

Mfr.:

Description:
Single Colour LEDs Green, 565nm Diffused, 12V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.561

Stock:
7.561 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,393 € 3,93 €
0,316 € 31,60 €
0,261 € 130,50 €
0,229 € 229,00 €
0,221 € 552,50 €
0,203 € 1.015,00 €
0,198 € 1.980,00 €
0,194 € 4.850,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
565 nm
Green
12 mA
12 V
310 mW
Green
5 mm
Dome
Diffused
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 8 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 5.9 mm
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99