SSL-LX3054IT

Lumex
696-SSL-LX3054IT
SSL-LX3054IT

Mfr.:

Description:
Single Colour LEDs Red 635nm 45mcd 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.039

Stock:
11.039 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,23 € 2,30 €
0,164 € 16,40 €
0,134 € 67,00 €
0,101 € 101,00 €
0,095 € 190,00 €
0,089 € 445,00 €
0,087 € 870,00 €
0,082 € 2.050,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
635 nm
Red
20 mA
2 V
105 mW
Red
3 mm
Dome
Clear
Bulk
Brand: Lumex
Height: 5.25 mm
Length: 4 mm
Luminous Intensity: 45 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 4 mm
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.