SSL-LX3044USBC

Lumex
696-SSL-LX3044USBC
SSL-LX3044USBC

Mfr.:

Description:
Single Colour LEDs 3mm Short Lens Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.125

Stock:
3.125 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,07 € 10,70 €
0,829 € 82,90 €
0,704 € 352,00 €
0,641 € 641,00 €
0,617 € 3.085,00 €
0,601 € 6.010,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
Through Hole
T-1 (3 mm)
470 nm
Blue
30 mA
3.5 V
100 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.6 mm
Length: 3.2 mm
Luminous Intensity: 1000 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.2 mm
Unit Weight: 164 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99