SSL-LX3044SIC

Lumex
696-SSL-LX3044SIC
SSL-LX3044SIC

Mfr.:

Description:
Single Colour LEDs Red 636nm 1800mcd 30 degree clear 3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.722

Stock:
16.722 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,384 € 3,84 €
0,256 € 25,60 €
0,177 € 88,50 €
0,156 € 156,00 €
0,144 € 360,00 €
0,135 € 675,00 €
0,123 € 1.230,00 €
0,118 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
636 nm
Red
20 mA
2.1 V
100 mW
3 mm
Dome
Water Clear
Bulk
Brand: Lumex
Luminous Intensity: 1800 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Unit Weight: 216,175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.