SSL-LX3044IT

Lumex
696-SSL-LX3044IT
SSL-LX3044IT

Mfr.:

Description:
Single Colour LEDs 3MM SHORT LENS RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.738

Stock:
3.738 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,132 € 1,32 €
0,095 € 9,50 €
0,094 € 47,00 €
0,082 € 82,00 €
0,079 € 158,00 €
0,072 € 360,00 €
0,068 € 680,00 €
0,063 € 1.575,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
635 nm
Red
10 mA
2 V
75 mW
Red
3 mm
Dome
Clear
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.6 mm
Length: 3.2 mm
Luminous Intensity: 30 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 34 deg
Width: 3.2 mm
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99