SSL-LX25783ID

Lumex
696-SSL-LX25783ID
SSL-LX25783ID

Mfr.:

Description:
Single Colour LEDs 2.5mm x 7mm Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.614

Stock:
2.614 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,223 € 2,23 €
0,158 € 15,80 €
0,129 € 64,50 €
0,108 € 108,00 €
0,099 € 198,00 €
0,095 € 475,00 €
0,094 € 940,00 €
0,087 € 2.175,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
635 nm
Red
20 mA
2 V
105 mW
Red
2.5 mm x 7 mm
Rectangular
Diffused
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.8 mm
Length: 7 mm
Luminous Intensity: 9 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 80 deg
Width: 2.5 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99