SSL-LX2573GD

Lumex
696-SSL-LX2573GD
SSL-LX2573GD

Mfr.:

Description:
Single Colour LEDs 2mm x 5mm Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970
Can Dispatch Immediately
On Order:
5.000
Expected 9/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,201 € 2,01 €
0,143 € 14,30 €
0,116 € 58,00 €
0,101 € 101,00 €
0,096 € 192,00 €
0,09 € 450,00 €
0,083 € 830,00 €
0,078 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
565 nm
Green
20 mA
2.2 V
105 mW
Green
2.5 mm x 5 mm
Rectangular
Diffused
Bulk
Brand: Lumex
Height: 7 mm
Length: 5 mm
Luminous Intensity: 10 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 2.5 mm
Unit Weight: 642 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.