SSL-LX2573AD

Lumex
696-SSL-LX2573AD
SSL-LX2573AD

Mfr.:

Description:
Single Colour LEDs 2mm x 5mm Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.029

Stock:
12.029 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,161 € 1,61 €
0,112 € 11,20 €
0,095 € 47,50 €
0,092 € 184,00 €
0,083 € 415,00 €
0,078 € 780,00 €
0,069 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
Through Hole
605 nm
Amber
20 mA
2 V
105 mW
Amber
2.5 mm x 5 mm
Rectangular
Diffused
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7 mm
Length: 5 mm
Luminous Intensity: 5 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 2.5 mm
Unit Weight: 212,186 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99