SSL-LX20333GD

Lumex
696-SSL-LX20333GD
SSL-LX20333GD

Mfr.:

Description:
Single Colour LEDs Green Diffuse, 565nm T-1.8mm Stovepipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.073

Stock:
4.073 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,23 € 2,30 €
0,164 € 16,40 €
0,134 € 67,00 €
0,103 € 103,00 €
0,097 € 194,00 €
0,094 € 470,00 €
0,089 € 890,00 €
0,083 € 2.075,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
565 nm
Green
20 mA
2.2 V
105 mW
Green
1.8 mm
Dome
Diffused
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.1 mm
Length: 3.3 mm
Luminous Intensity: 20 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 70 deg
Width: 2.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99