SSL-LX100133SGD

Lumex
696-SSLLX100133SGD
SSL-LX100133SGD

Mfr.:

Description:
Single Colour LEDs LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.953

Stock:
5.953 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,525 € 0,53 €
0,343 € 3,43 €
0,23 € 23,00 €
0,158 € 94,80 €
0,139 € 139,00 €
0,129 € 335,40 €
0,12 € 600,00 €
0,098 € 980,00 €
0,095 € 2.375,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-10 mm
565 nm
Green
20 mA
2.2 V
Green
10 mm
Dome
Diffused
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 13.5 mm
Length: 11 mm
Luminous Intensity: 45 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 200
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 11 mm
Unit Weight: 1,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99