SSL-LX100133SGC

Lumex
696-SSLLX100133SGC
SSL-LX100133SGC

Mfr.:

Description:
Single Colour LEDs LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20000   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,162 € 3.240,00 €
0,158 € 3.950,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-10 mm
565 nm
Green
20 mA
2.2 V
105 mW
Colorless
10 mm
Dome
Water Clear
Bulk
Brand: Lumex
Height: 13.5 mm
Length: 11 mm
Luminous Intensity: 120 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 200
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.