SSI-RM3091YD-150

Lumex
696-RM3091YD-150
SSI-RM3091YD-150

Mfr.:

Description:
LED Panel Mount Indicators 3mm Yellow, 6" Leads

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Panel Mount Indicators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
60 deg
Yellow
5.08 mm
Press Fit
Wire
Yellow, Diffused
3 mm
30 mA
2.1 V
595 nm
30 mcd
Dome
Bulk
Brand: Lumex
Lens Colour: Yellow
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.