SSI-LXMP059ID

Lumex
696-SSI-LXMP059ID
SSI-LXMP059ID

Mfr.:

Description:
LED Panel Mount Indicators Red Rectangular Red Diffused Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,562 € 5,62 €
0,415 € 41,50 €
0,349 € 174,50 €
0,307 € 307,00 €
0,289 € 722,50 €
0,262 € 2.620,00 €
0,257 € 6.425,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  
Red
6.55 mm x 4.5 mm
Snap-In
Straight Lead
Red, Diffused
5 mm x 2 mm
2.5 V
635 nm
10 mcd
Rectangular
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lens Colour: Red
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 548,190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99