SSI-LXMP059GD

Lumex
696-SSI-LXMP059GD
SSI-LXMP059GD

Mfr.:

Description:
LED Panel Mount Indicators 2mm x 5mm Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.618

Stock:
1.618
Can Dispatch Immediately
On Order:
5.000
Expected 9/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,543 € 5,43 €
0,503 € 50,30 €
0,426 € 213,00 €
0,378 € 378,00 €
0,326 € 815,00 €
0,316 € 1.580,00 €
0,302 € 3.020,00 €
0,296 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  
Green
6.55 mm x 4.5 mm
Snap-In
Straight Lead
Green, Diffused
5 mm x 2 mm
2.6 V
565 nm
10 mcd
Rectangular
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99