SSI-LXH600GD

Lumex
696-SSI-LXH600GD
SSI-LXH600GD

Mfr.:

Description:
LED Panel Mount Indicators LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,531 € 5,31 €
0,39 € 39,00 €
0,327 € 163,50 €
0,306 € 306,00 €
0,289 € 722,50 €
0,274 € 1.370,00 €
0,255 € 2.550,00 €
0,249 € 6.225,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  
Green
6.35 mm
Snap-In
Straight Lead
Green, Diffused
5 mm
2.6 V
565 nm
30 mcd
Dome
Bulk
Brand: Lumex
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.