SSI-LXH600GD-250

Lumex
696-SSILXH600GD250
SSI-LXH600GD-250

Mfr.:

Description:
LED Panel Mount Indicators LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,839 € 8,39 €
0,625 € 62,50 €
0,555 € 277,50 €
0,509 € 509,00 €
0,413 € 1.032,50 €
0,406 € 2.030,00 €
0,396 € 3.960,00 €
0,395 € 9.875,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  
Green
6.35 mm
Snap-In
Wire
Green, Diffused
5 mm
2.6 V
565 nm
30 mcd
Dome
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8541410000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8541410100
BRHTS:
85318000
ECCN:
EAR99