SSI-LXH387GD

Lumex
696-SSI-LXH387GD
SSI-LXH387GD

Mfr.:

Description:
LED Panel Mount Indicators LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.621

Stock:
5.621 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,578 € 5,78 €
0,52 € 52,00 €
0,494 € 247,00 €
0,416 € 416,00 €
0,396 € 990,00 €
0,395 € 1.975,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  
120 deg
Green
8 mm
Snap-In
Straight Lead
Green, Diffused
5 mm
25 mA
2.2 V
565 nm
10 mcd
Dome
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99