SSI-LXH072HGW

Lumex
696-SSI-LXH072HGW
SSI-LXH072HGW

Mfr.:

Description:
LED Panel Mount Indicators LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.718

Stock:
4.718 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,09 € 10,90 €
0,82 € 82,00 €
0,702 € 351,00 €
0,663 € 663,00 €
0,529 € 1.322,50 €
0,521 € 2.605,00 €
0,52 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Panel Mount Indicators
RoHS:  
110 deg
Indicators
Red, Green
11 mm x 5.3 mm
Snap-In
Straight Lead
Non-Tinted, Diffused
7 mm x 2.3 mm
20 mA
2 V, 2.2 V
565 nm, 700 nm
4 mcd, 9 mcd
Rectangular
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99