SSF-LXHM250GGD

Lumex
696-SSF-LXHM250GGD
SSF-LXHM250GGD

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115

Stock:
115 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,877 € 8,77 €
0,534 € 53,40 €
0,532 € 266,00 €
0,503 € 503,00 €
0,478 € 1.195,00 €
0,455 € 2.275,00 €
0,434 € 4.340,00 €
0,433 € 10.825,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  
Green
5 mm
565 nm
30 mcd
Through Hole
60 deg
Tinted, Diffused
25 mA
2.2 V
SSF
Bulk
Brand: Lumex
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 250
Subcategory: LED Indication
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.