SSF-LXH4RA5GD

Lumex
696-SSF-LXH4RA5GD
SSF-LXH4RA5GD

Mfr.:

Description:
LED Circuit Board Indicators Relamp PCB Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,787 € 7,87 €
0,548 € 54,80 €
0,491 € 294,60 €
0,451 € 451,00 €
0,436 € 1.133,60 €
0,426 € 2.130,00 €
0,409 € 4.090,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  
Green
5 mm
565 nm
30 mcd
Through Hole
60 deg
Tinted, Diffused
25 mA
2.1 V
SSF
Bulk
Brand: Lumex
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 200
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99