SSF-LXH2103SRSRDRP

Lumex
696-FXH2103SRSRDRP
SSF-LXH2103SRSRDRP

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 371

Stock:
371 Can Dispatch Immediately
Quantities greater than 371 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,23 € 12,30 €
0,92 € 92,00 €
0,798 € 399,00 €
0,756 € 756,00 €
0,72 € 1.800,00 €
0,69 € 3.450,00 €
0,651 € 6.510,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  
Red
3 mm
660 nm
130 mcd
Through Hole
60 deg
Tinted, Diffused
20 mA
1.7 V
Bulk
Brand: Lumex
Configuration: 2 Single Color LEDs, Bi-Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99