SSF-LXH103SYD

Lumex
696-SSF-LXH103SYD
SSF-LXH103SYD

Mfr.:

Description:
LED Circuit Board Indicators LED CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,946 € 9,46 €
0,706 € 70,60 €
0,604 € 302,00 €
0,525 € 525,00 €
0,524 € 1.310,00 €
0,506 € 2.530,00 €
0,492 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: LED Circuit Board Indicators
RoHS:  
Yellow
3 mm
590 nm
100 mcd
Through Hole
60 deg
Tinted, Diffused
20 mA
2 V
SSF-LXH103
Bulk
Brand: Lumex
Configuration: 1 Single Color LED, Single Level
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99